PDP SEO Portlet

B32672Z4104K289

Power Film Capacitor, 0.1 uF, 220 V, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32672Z4104K289
Secondary Manufacturer Part#: B32672Z4104K289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high AC voltages for all frequency ranges
  • Very small dimensions
  • High peak voltage for short time periods
  • High peak current
  • High pulse withstand capability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Through Hole
PC Pin
160 V/us
-888
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
-888
-888
-888
10.5 mm
18 mm
5 mm
-888
-888
220 V
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4680  Mult:4680  
USD $:
4680+
$0.13714
23400+
$0.13593
46800+
$0.13524
93600+
$0.13455
187200+
$0.13386