PDP SEO Portlet

B32672P6105K

Power Film Capacitor, 1 uF, 200 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32672P6105K
Secondary Manufacturer Part#: B32672P6105K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high AC voltages for all frequency ranges
  • Very small dimensions
  • High peak voltage for short time periods
  • High peak current
  • High pulse withstand capability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
Through Hole
PC Pin
180 V/us
-888
GRADE II (Test Condition A)
15 mm
125 °C
-55 °C
-888
-888
-888
18.5 mm
18 mm
11 mm
-888
-888
200 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.502
6000+
$0.4273
12000+
$0.41605
24000+
$0.40538
48000+
$0.39525