B32672P4105K
Power Film Capacitor, 1 uF, 160 V, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32672P4105K
Secondary Manufacturer Part#: B32672P4105K000
- RoHS 10 Compliant
- Tariff Charges
- Very compact design
- Very small dimensions
- Very high ripple and peak current
- High frequency AC operation capability
- High voltage capability
- Excellent self-healing property
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 120 V/us | ||
| -888 | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 12.5 mm | ||
| 18 mm | ||
| 7 mm | ||
| -888 | ||
| -888 | ||
| 160 V | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250010 |