B32672L8222J289
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32672L8222J289
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 15 mm | ||
| Through Hole | ||
| -55 °C | ||
| 7500 V/µs | ||
| PC Pin | ||
| B32672L Series | ||
| ± 5% | ||
| 18 mm | ||
| 5 mm | ||
| 700 V | ||
| null | ||
| 10.5 mm | ||
| 2 kV | ||
| AEC-Q200 | ||
| Radial Box - 2 Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 2200 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250040 |