PDP SEO Portlet

B32672L1333J289

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.033 uF, ± 5%, Through Hole, 600 V, 1.6 kV

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32672L1333J289
Secondary Manufacturer Part#: B32672L1333J289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32672L series is a high voltage (AC), high temperature (wound) metallized polypropylene film capacitor (MKP). The dielectric polypropylene (PP) exhibits high pulse handling capability and lower self-heating. It is used in electronic ballasts (resonant circuits), SMPS, high-frequency AC loads and pulse circuits applications.

  • 15mm lead spacing and 0.8mm lead diameter
  • Very high AC voltages for all frequency ranges
  • High peak voltage for short time periods and high peak current
  • Parallel wire leads, lead-free tinned
  • Plastic case (UL 94 V-0) and epoxy resin sealing
  • Maximum operating temperature of 125°C
  • Climatic category (IEC 60068-1:2013): 55/100/56

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
1700 Vus
-888
GRADE II (Test Condition A)
15 mm
125 °C
-55 °C
-888
-888
-888
17.5 mm
18 mm
9 mm
AEC-Q200
-888
-888
600 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2560  Mult:2560  
USD $:
2560+
$0.39357
12800+
$0.377
25600+
$0.37508
51200+
$0.37317
102400+
$0.37126