PDP SEO Portlet

B32672L1223J

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32672L1223J
Secondary Manufacturer Part#: B32672L1223J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
Metallized PP (Polypropylene)
2 kV/µs
null
GRADE II (Test Condition A)
0.8 mm
15 mm
null
null
null
null
null
null
null
null
null
null
null
null
600 VAC
1.6 kVDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250040
In Stock :  17,079
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 0.2969
500+
$0.2969
SubTotal:
$148.45