PDP SEO Portlet

B32672L1183K

Power Film Capacitor, 0.018 uF, 600 V, 1.6 kV, ± 10%, Metallized PP, Radial Box - 2 Pin

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32672L1183K
Secondary Manufacturer Part#: B32672L1183K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.018 uF
10%
Through Hole
-888
-888
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
-888
-888
-888
-888
-888
mm
-888
-888
600 V
1600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.31832
10000+
$0.22555
20000+
$0.21641
40000+
$0.20726
80000+
$0.20345