PDP SEO Portlet

B32671L6473J289

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 uF, ± 5%, Through Hole, 250 V, 630 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32671L6473J289
Secondary Manufacturer Part#: B32671L6473J289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high AC voltages for all frequency ranges
  • Very small dimensions
  • High peak voltage for short time periods
  • High peak current
  • High pulse withstand capability
  • RoHS-compatible
  • Halogen-free capacitors available on request

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
540 Vus
-888
GRADE II (Test Condition A)
10 mm
125 °C
-55 °C
-888
-888
-888
12 mm
13 mm
6 mm
AEC-Q200
-888
-888
250 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2720  Mult:2720  
USD $:
2720+
$0.19314
13600+
$0.17947
27200+
$0.17856
54400+
$0.17764
108800+
$0.17673