PDP SEO Portlet

B32671L6333K289

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.033 uF, ± 10%, Through Hole, 250 V, 630 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32671L6333K289
Secondary Manufacturer Part#: B32671L6333K289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32671L series is a high voltage (AC), high temperature (wound) metallized polypropylene film capacitor (MKP). The dielectric polypropylene (PP) exhibits high pulse handling capability and lower self-heating. It is used in electronic ballasts (resonant circuits), SMPS, high-frequency AC loads and pulse circuits applications.

  • 10mm lead spacing and 0.6mm lead diameter
  • Very high AC voltages for all frequency ranges
  • High peak voltage for short time periods and high peak current
  • Parallel wire leads, lead-free tinned
  • Plastic case (UL 94 V-0) and epoxy resin sealing
  • Maximum operating temperature of 125°C
  • Climatic category (IEC 60068-1:2013): 55/100/56

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
4500 Vus
-888
GRADE II (Test Condition A)
10 mm
125 °C
-55 °C
-888
-888
-888
11 mm
13 mm
5 mm
AEC-Q200
-888
-888
250 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3320  Mult:3320  
USD $:
3320+
$0.194
16600+
$0.16725
33200+
$0.1664
66400+
$0.16556
132800+
$0.16471