B32656S7224K564
Power Film Capacitor, Metallized PP, Radial Box - Tabs, 0.22 uF, ± 5%, Panel Mount, 500 V, 1.25 kV
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32656S7224K564
Secondary Manufacturer Part#: B32656S7224K564
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength and high contact reliability
- Very low inductance
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 5% | ||
| Radial Box - Tabs | ||
| Panel Mount | ||
| Solder Lug | ||
| 500 V/us | ||
| 0.0115 Ohm | ||
| GRADE II (Test Condition A) | ||
| 37.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 25 mm | ||
| 42 mm | ||
| 14 mm | ||
| AEC-Q200 | ||
| -888 | ||
| 7 A | ||
| 500 V | ||
| 1.25 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250010 |