B32656S7105K562
Power Film Capacitor, 1 uF, 500 V, 1250 V, ± 10%, Metallized PP, Radial Box - Tab, Chassis Mount
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32656S7105K562
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength and high contact reliability
- Very low inductance
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15.5 A | ||
| 5000 µohm | ||
| 24.5 mm | ||
| null | ||
| null | ||
| 500 V/µs | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 500 V | ||
| null | ||
| null | ||
| 1.25 kVDC | ||
| null | ||
| null | ||
| Metallized PP (Polypropylene) | ||
| GRADE II (Test Condition A) | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250040 |