B32656S684J564
Power Film Capacitor, 0.68 uF, 480 V, 1000 V, ± 5%, Metallized PP, Radial Box - Tab, Chassis Mount
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32656S684J564
Secondary Manufacturer Part#: B32656S0684J564
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength and high contact reliability
- Very low inductance
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10.5 A | ||
| 6500 µohm | ||
| 28 mm | ||
| null | ||
| null | ||
| 450 V/µs | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 480 V | ||
| null | ||
| null | ||
| 1 kVDC | ||
| null | ||
| null | ||
| Metallized PP (Polypropylene) | ||
| GRADE II (Test Condition A) | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250040 |