PDP SEO Portlet

B32652A6224J

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 5%, 250 V, 630 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32652A6224J
Secondary Manufacturer Part#: B32652A6224J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
15 mm
Through Hole
-40 °C
null
B32652 Series
± 5%
18 mm
9 mm
250 V
17.5 mm
630 V
AEC-Q200
Radial Box - 2 Pin
Metallized PP
GRADE II (Test Condition A)
110 °C
0.22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250030
In Stock :  349
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 0.3626
500+
$0.3626
16000+
$0.30352
32000+
$0.30196
64000+
$0.3004
128000+
$0.29885
SubTotal:
$181.30