B32652A1153J289
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.015 uF, ± 5%, 500 V, 1.6 kV
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32652A1153J289
Secondary Manufacturer Part#: B32652A1153J289
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength
- High contact reliability
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.015 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| 15 mm | ||
| 110 °C | ||
| -40 °C | ||
| 17.5 mm | ||
| 18 mm | ||
| B32652 Series | ||
| 9 mm | ||
| AEC-Q200 | ||
| 500 V | ||
| 1.6 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250010 |