PDP SEO Portlet

B32651A7682K

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 6800 pF, ± 10%, 450 V, 1.25 kV

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32651A7682K
Secondary Manufacturer Part#: B32651A7682K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • Small dimensions
  • 10mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
6800 pF
± 10%
Radial Box - 2 Pin
Through Hole
10 mm
110 °C
-40 °C
12 mm
13 mm
B32651 Series
6 mm
AEC-Q200
450 V
1.25 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250040
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.2895
32000+
$0.2866
64000+
$0.28516
128000+
$0.28371
256000+
$0.28226