B32651A7472K189
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 10%, 450 V, 1.25 kV
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32651A7472K189
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength
- High contact reliability
- Small dimensions
- 10mm Lead Spacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm | ||
| Through Hole | ||
| -40 °C | ||
| null | ||
| B32651 Series | ||
| ± 10% | ||
| 13 mm | ||
| 5 mm | ||
| 450 V | ||
| 11 mm | ||
| 1.25 kV | ||
| AEC-Q200 | ||
| Radial Box - 2 Pin | ||
| Metallized PP | ||
| null | ||
| 110 °C | ||
| 4700 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250040 |