PDP SEO Portlet

B32651A7472K

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 10%, 450 V, 1.25 kV

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32651A7472K
Secondary Manufacturer Part#: B32651A7472K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • Small dimensions
  • 10mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 10%
Radial Box - 2 Pin
Through Hole
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
11 mm
13 mm
5 mm
AEC-Q200
450 V
1.25 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2735
20000+
$0.19373
40000+
$0.18588
80000+
$0.17802
160000+
$0.17475