B32621A6103J189
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32621A6103J189
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm | ||
| Through Hole | ||
| -55 °C | ||
| PC Pin | ||
| B32621A Series | ||
| ± 5% | ||
| 13 mm | ||
| 4 mm | ||
| 400 V | ||
| 9 mm | ||
| 630 V | ||
| null | ||
| Radial Box - 2 Pin | ||
| Metallized PP Stacked | ||
| GRADE II (Test Condition A) | ||
| 105 °C | ||
| 0.01 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250030 |
| Schedule B: | 8532250030 |