B32621A103J
Film Capacitor, 0.01 uF, 500 V, 1000 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32621A103J
Secondary Manufacturer Part#: B32621A0103J000
- RoHS 10 Compliant
- Tariff Charges
- CR (µF) : 10
- Very high pulse strength
- Very good self-healing properties
- Smallest possible dimensions
- High contact reliability
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| 5% | ||
| Through Hole | ||
| GRADE II (Test Condition A) | ||
| 10 mm | ||
| 105 °C | ||
| -55 °C | ||
| 12 mm | ||
| 13 mm | ||
| 6 mm | ||
| -888 | ||
| 500 V | ||
| 1000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250010 |