PDP SEO Portlet

B32620A6472J289

General Purpose Film Capacitor, Metallized PP Stacked, Radial Box - 2 Pin, 4700 pF, ± 5%, 400 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32620A6472J289
Secondary Manufacturer Part#: B32620A6472J289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32620 series is a high pulse (stacked) metallized polypropylene film capacitor (MKP). The dielectric polypropylene (PP) exhibits high pulse handling capability and lower self-heating. It is used in compact fluorescent lamps (CFL), SMPS applications.

  • 7.5mm lead spacing and 0.5mm lead diameter
  • High contact reliability
  • Parallel wire leads, lead-free tinned
  • Plastic case (UL 94 V-0) and epoxy resin sealing
  • Maximum operating temperature of 105°C
  • Climatic category (IEC 60068-1:2013): 55/100/56

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5 mm
105 °C
-55 °C
8.5 mm
10 mm
4 mm
-888
400 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.21057
40000+
$0.19798
80000+
$0.19698
160000+
$0.19598
320000+
$0.19497