PDP SEO Portlet

B32620A6222M

Film Capacitor, 2200 pF, 400 V, 630 V, ± 20%, Metallized PP Stacked, Radial Box - 2 Pin

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32620A6222M
Secondary Manufacturer Part#: B32620A6222M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible
  • 7.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
20%
Through Hole
GRADE II (Test Condition A)
7.5 mm
100 °C
-55 °C
8.5 mm
10 mm
4 mm
-888
400 V
630, 630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.19493
30000+
$0.19395
60000+
$0.19296
120000+
$0.19198
240000+
$0.19099