B32620A4682J
Film Capacitor, 6800 pF, 200 V, 400 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32620A4682J
Secondary Manufacturer Part#: B32620A4682J000
- RoHS 10 Compliant
- Tariff Charges
- Optimum self-healing capability
- Excellent short circuit protection
- Very high reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0068 pF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition A) | ||
| 7.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 8.5 mm | ||
| 10 mm | ||
| 4 mm | ||
| -888 | ||
| 200 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250010 |