B32620A4103J
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32620A4103J
Secondary Manufacturer Part#: B32620A4103J000
- RoHS 10 Compliant
- Tariff Charges
- Very high pulse strength
- Very good self-healing properties
- Smallest possible dimensions
- High contact reliability
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 200 V | ||
| null | ||
| 400 V | ||
| null | ||
| null | ||
| Metallized PP Stacked | ||
| GRADE II (Test Condition A) | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |