PDP SEO Portlet

B32620A3473J

Film Capacitor, 0.047 uF, 140 V, 250 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32620A3473J
Secondary Manufacturer Part#: B32620A3473J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
5%
Through Hole
GRADE II (Test Condition A)
7.5 mm
105 °C
-55 °C
10.5 mm
10 mm
5 mm
-888
140 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  410
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: