PDP SEO Portlet

B32620A3104J

Film Capacitor, 0.1 uF, 140 V, 250 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32620A3104J
Secondary Manufacturer Part#: B32620A3104J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
5%
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5 mm
105 °C
-55 °C
12 mm
10.3 mm
6 mm
-888
140 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.283
15000+
$0.20127
30000+
$0.19453
60000+
$0.18826
120000+
$0.18238