B32564J3225K
Film Capacitor, 2.2 uF, 160 V, ± 10%, 250 V, Metallized PET, Radial Box - 2 Pin
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32564J3225K
Secondary Manufacturer Part#: B32564J3225K000
- RoHS 10 Compliant
- Tariff Charges
- Special dimensions available on request
- High pulse strength
- Small dimensions
- 27.5mm Lead Spacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| 100 °C | ||
| -55 °C | ||
| 11.8 mm | ||
| 29 mm | ||
| B32564 Series | ||
| 29 x 6.4 x 11.8 mm | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |