PDP SEO Portlet

B32562H8154K

Film Capacitor, 0.15 uF, 350 V, 630 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32562H8154K
Secondary Manufacturer Part#: B32562H8154K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CR (µF) : 1.5
  • Special dimensions available on request
  • High pulse strength
  • Small dimensions

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
10%
Through Hole
PC Pin
GRADE II (Test Condition A)
15 mm
125 °C
-55 °C
-888
-888
mm
-888
350 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.64095
10000+
$0.45525
20000+
$0.43679
40000+
$0.41834
80000+
$0.41065