B32562H3155J
Film Capacitor, 1.5 uF, 160 V, 250 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32562H3155J
Secondary Manufacturer Part#: B32562H3155J000
- RoHS 10 Compliant
- Tariff Charges
- CR (µF) : 1.5
- Special dimensions available on request
- High pulse strength
- Small dimensions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 uF | ||
| 5% | ||
| Through Hole | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 125 °C | ||
| -55 °C | ||
| 11 mm | ||
| 16.5 mm | ||
| 8.7 mm | ||
| -888 | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |