PDP SEO Portlet

B32529E6223J289

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.022 uF, ± 5%, 200 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32529E6223J289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 mm
Through Hole
-55 °C
null
B32529 Series
± 5%
7.3 mm
3.5 mm
200 V
8 mm
400 V
AEC-Q200
Radial Box - 2 Pin
Metallized Polyester
GRADE II (Test Condition A)
125 °C
0.022 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:18400  Mult:18400  
Need More?
USD $:
$ 0.1201
18400+
$0.1201
73600+
$0.08982
147200+
$0.08854
294400+
$0.08727
588800+
$0.086
SubTotal:
$2,209.84