B32529C682K289
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.033 uF, ± 10%, 250 V, 630 V
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32529C682K289
Secondary Manufacturer Part#: B32529C0682K289
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free capacitors available on request
- 5mm Lead Spacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mm | ||
| Through Hole | ||
| -40 °C | ||
| null | ||
| B32652 Series | ||
| ± 10% | ||
| 18 mm | ||
| 5 mm | ||
| 250 V | ||
| 10.5 mm | ||
| 630 V | ||
| AEC-Q200 | ||
| Radial Box - 2 Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 110 °C | ||
| 0.033 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |