PDP SEO Portlet

B32529C474K189

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.47 uF, ± 10%, 40 V, 63 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32529C474K189
Secondary Manufacturer Part#: B32529C0474K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free capacitors available on request
  • 5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
5 mm
Through Hole
-55 °C
null
B32529 Series
± 10%
7.2 mm
3.5 mm
40 V
8 mm
63 V
AEC-Q200
Radial Box - 2 Pin
Metallized Polyester
GRADE II (Test Condition A)
125 °C
0.47 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.13622
2000+
$0.13622
64000+
$0.13552
128000+
$0.13483
256000+
$0.13414
512000+
$0.13344
SubTotal:
$272.44