PDP SEO Portlet

B32529C473J

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.047 uF, ± 5%, 40 V, 63 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32529C473J
Secondary Manufacturer Part#: B32529C0473J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These EPCOS Capacitors provide high pulse-strength and versatility, for a wide variety of applications

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free capacitors available on request
  • 5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 5%
Radial Box - 2 Pin
Through Hole
GRADE II (Test Condition A)
5 mm
125 °C
-55 °C
6.5 mm
7.2 mm
2.5 mm
AEC-Q200
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  4465.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.05311
40000+
$0.04541
80000+
$0.04518
160000+
$0.04495
320000+
$0.04472