PDP SEO Portlet

B32529C1474J

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.47 uF, ± 5%, 63 V, 100 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32529C1474J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free capacitors available on request
  • 5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
5 mm
Through Hole
-55 °C
null
B32529 Series
± 5%
7.3 mm
4.5 mm
63 V
9.5 mm
100 V
AEC-Q200
Radial Box - 2 Pin
Metallized Polyester
GRADE II (Test Condition A)
125 °C
0.47 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  6,879
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
Need More?
USD $:
$ 0.17987
1500+
$0.17987
48000+
$0.16478
96000+
$0.16393
192000+
$0.16308
384000+
$0.16224
SubTotal:
$269.81