PDP SEO Portlet

B32529C1224K289

Film Capacitor, 0.22 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32529C1224K289
Secondary Manufacturer Part#: B32529C1224K289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32529 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.

  • High pulse strength
  • High contact reliability
  • Parallel wire leads, lead-free tinned
  • AEC-Q200D compliant

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
10%
Through Hole
GRADE II (Test Condition A)
5 mm
125 °C
-55 °C
8 mm
7.3 mm
3.5 mm
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:9200  Mult:9200  
USD $:
9200+
$0.09757
46000+
$0.09554
92000+
$0.09506
184000+
$0.09458
368000+
$0.09409