PDP SEO Portlet

B32529C1103J189

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.01 uF, ± 5%, 63 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32529C1103J189
Secondary Manufacturer Part#: B32529C1103J189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32529 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.

  • High pulse strength
  • High contact reliability
  • Parallel wire leads, lead-free tinned
  • AEC-Q200D compliant

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5 mm
125 °C
-55 °C
6.5 mm
7.3 mm
2.5 mm
AEC-Q200
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  11200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2800  Mult:2800  
USD $:
2800+
$0.05544
56000+
$0.05516
112000+
$0.05488
224000+
$0.0546
448000+
$0.05432