PDP SEO Portlet

B32529C1103J

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.01 uF, ± 5%, 63 V, 100 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32529C1103J
Secondary Manufacturer Part#: B32529C1103J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These EPCOS Capacitors provide high pulse-strength and versatility, for a wide variety of applications

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free capacitors available on request
  • 5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 5%
Radial Box - 2 Pin
Through Hole
GRADE II (Test Condition A)
5 mm
125 °C
-55 °C
6.5 mm
7.3 mm
2.5 mm
AEC-Q200
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  7734.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.11781
64000+
$0.04925
128000+
$0.049
256000+
$0.04875
512000+
$0.0485