B32529C104J
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.1 uF, ± 5%, 40 V, 63 V
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32529C104J
Secondary Manufacturer Part#: B32529C0104J000
- RoHS 10 Compliant
- Tariff Charges
These EPCOS Capacitors provide high pulse-strength and versatility, for a wide variety of applications
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free capacitors available on request
- 5mm Lead Spacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 mm | ||
| Through Hole | ||
| -55 °C | ||
| null | ||
| B32529 Series | ||
| ± 5% | ||
| 7.2 mm | ||
| 2.5 mm | ||
| 40 V | ||
| 6.5 mm | ||
| 63 V | ||
| AEC-Q200 | ||
| Radial Box - 2 Pin | ||
| Metallized Polyester | ||
| GRADE II (Test Condition A) | ||
| 125 °C | ||
| 0.1 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |