B32526R6475K
Film Capacitor, 4.7 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
- RoHS 10 Compliant
- Tariff Charges
- CR (µF) : 0.022
- High pulse strength
- High contact reliability
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| 10% | ||
| Through Hole | ||
| GRADE II (Test Condition A) | ||
| 37.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 22 mm | ||
| 41.5 mm | ||
| 12 mm | ||
| 200 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250010 |