B32526R6156K
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 15 uF, ± 10%, 200 V, 400 V
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32526R6156K
Secondary Manufacturer Part#: B32526R6156K000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized Polyester | ||
| GRADE II (Test Condition A) | ||
| 37.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 39.5 mm | ||
| 42 mm | ||
| B32526 Series | ||
| 20 mm | ||
| AEC-Q200 | ||
| 200 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250010 |