PDP SEO Portlet

B32524R3106K

General Purpose Film Capacitor, 10 uF, 160 V, ± 10%, 250 V, Metallized PET Wound, Radial Box - 2 Pin

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32524R3106K
Secondary Manufacturer Part#: B32524R3106K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CR (µF) : 2.2
  • High pulse strength
  • High contact reliability
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5 mm
125 °C
-55 °C
21.5 mm
31.5 mm
12.5 mm
AEC-Q200D
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  2240.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1120  Mult:1120  
USD $:
1120+
$2.2135
5600+
$1.63719
11200+
$1.58236
22400+
$1.53133
44800+
$1.4835