PDP SEO Portlet

B32524Q6475J

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 4.7 uF, ± 5%, 200 V, 400 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32524Q6475J
Secondary Manufacturer Part#: B32524Q6475J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CR (µF) : 2.2
  • High pulse strength
  • High contact reliability
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 5%
Radial Box - 2 Pin
Through Hole
GRADE II (Test Condition A)
27.5 mm
125 °C
-55 °C
27.5 mm
31.5 mm
18 mm
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.87686
4000+
$1.48538
8000+
$1.47784
16000+
$1.4703
32000+
$1.46276