B32524Q6225K
General Purpose Film Capacitor, Metallized PET Stacked, 1.5 uF, ± 10%, 200 V, 400 V, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32524Q6225K
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength
- High contact reliability
- 15mm Lead Spacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27.5 mm | ||
| Through Hole | ||
| -55 °C | ||
| null | ||
| B32524 Series | ||
| ± 10% | ||
| 31.5 mm | ||
| 12.5 mm | ||
| 200 V | ||
| 21.5 mm | ||
| 400 V | ||
| null | ||
| null | ||
| Metallized PET Stacked | ||
| GRADE II (Test Condition A) | ||
| 125 °C | ||
| 1.5 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |