PDP SEO Portlet

B32524Q3225K

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 2.2 uF, ± 10%, 160 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32524Q3225K
Secondary Manufacturer Part#: B32524Q3225K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CR (µF) : 2.2
  • High pulse strength
  • High contact reliability
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
Radial Box - 2 Pin
Through Hole
GRADE II (Test Condition A)
27.5 mm
125 °C
-55 °C
21 mm
31.5 mm
11 mm
AEC-Q200
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  3840.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:320  Mult:1  
USD $:
320+
$0.92143
6400+
$0.66838
12800+
$0.65079
25600+
$0.6341
51200+
$0.61825