B32524Q226J
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 22 uF, ± 5%, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32524Q226J
- RoHS 10 Compliant
- Tariff Charges
- CR (µF) : 2.2
- High pulse strength
- High contact reliability
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27.5 mm | ||
| Through Hole | ||
| -55 °C | ||
| null | ||
| B32524 Series | ||
| ± 5% | ||
| null | ||
| null | ||
| 40 V | ||
| null | ||
| 63 V | ||
| AEC-Q200 | ||
| Radial Box - 2 Pin | ||
| Metallized Polyester | ||
| GRADE II (Test Condition A) | ||
| 125 °C | ||
| 22 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |