PDP SEO Portlet

B32524Q1106J

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 10 uF, ± 5%, 63 V, 100 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32524Q1106J
Secondary Manufacturer Part#: B32524Q1106J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 5%
Radial Box - 2 Pin
Through Hole
GRADE II (Test Condition A)
27.5 mm
125 °C
-55 °C
21 mm
31.5 mm
11 mm
AEC-Q200
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1280  Mult:1280  
USD $:
1280+
$2.23115
6400+
$1.64398
12800+
$1.57734
25600+
$1.51069
51200+
$1.48292