PDP SEO Portlet

B32522Q8683J

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.068 uF, ± 5%, 200 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32522Q8683J
Secondary Manufacturer Part#: B32522Q8683J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
± 5%
Radial Box - 2 Pin
Through Hole
GRADE II (Test Condition A)
15 mm
125 °C
-55 °C
11 mm
18 mm
6 mm
200 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.24354
20000+
$0.24231
40000+
$0.24108
80000+
$0.23985
160000+
$0.23862