PDP SEO Portlet

B32522Q8473M

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.047 uF, ± 20%, 200 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32522Q8473M
Secondary Manufacturer Part#: B32522Q8473M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.05 uF
± 20%
Radial Box - 2 Pin
Through Hole
PC Pin
GRADE II (Test Condition A)
15 mm
125 °C
-55 °C
10.5 mm
18 mm
5 mm
200 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.20852
20000+
$0.15362
40000+
$0.1474
80000+
$0.14117
160000+
$0.13857