PDP SEO Portlet

B32522Q8473J

Electrolytic Capacitor, 820uF, 630V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32522Q8473J
Secondary Manufacturer Part#: B32522Q8473J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
125 °C
-25 °C
Polar
10.5 mm
200 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.21883
20000+
$0.16132
40000+
$0.15478
80000+
$0.14824
160000+
$0.14552