PDP SEO Portlet

B32522N3105J

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 1 uF, ± 5%, 160 V, 250 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32522N3105J
Secondary Manufacturer Part#: B32522N3105J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 5%
Radial Box - 2 Pin
Through Hole
GRADE II (Test Condition A)
15 mm
125 °C
-55 °C
14.5 mm
18 mm
8.5 mm
AEC-Q200
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  367.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.33165
10000+
$0.28575
20000+
$0.2843
40000+
$0.28285
80000+
$0.2814