B32522C3334K189
Electrolytic Capacitor, 1500uF, 250V, ± 20%, Snap-In
Manufacturer:TDK
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Snap-In/Screw Terminal Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: B32522C3334K189
Secondary Manufacturer Part#: B32522C3334K189
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength
- High contact reliability
- 15mm Lead Spacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 uF | ||
| 100 mOhm | ||
| 10 mm | ||
| 125 °C | ||
| -40 °C | ||
| Polar | ||
| 35 mm | ||
| 50 mm | ||
| 3660 mA | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |